PDP SEO Portlet

22-01-3047

Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-3047
Secondary Manufacturer Part#: 0022013047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-01-3047 from Molex is KK 2695 series housing for female terminals. It is 4 position natural colour housing with pitch spacing of 2.54mm.

  • Housing material is nylon
  • Single row friction ramp housing
  • UL, CSA certified
  • Non stackable
  • Flammability rating meets UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
4
1
0 to 75 °C
2.54 mm
12.7 mm
10.72 x 12.7 x 6.62 mm
6.62 mm
10.72 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30-22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  42518.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.04039
80000+
$0.03507
200000+
$0.03355
400000+
$0.03115
1000000+
$0.02876