PDP SEO Portlet

22-01-3027

Conn Wire to Board Housing Receptacle 2 POS 2.54mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-3027
Secondary Manufacturer Part#: 22-01-3027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-01-3027 from Molex comprises of a 2-Way contact and a 2.54mm pitch.

  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
2
1
0 to 75 °C
2.54 mm
12.7 mm
5.64 x 12.7 x 4.82 mm
4.82 mm
5.64 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
2000+
$0.04179
18000+
$0.03895
30000+
$0.0364
80000+
$0.0314
200000+
$0.02933