PDP SEO Portlet

22-01-2147

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-2147
Secondary Manufacturer Part#: 22-01-2147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
0 to 75 °C
2.5400 mm
12.7 mm
36.12 x 12.7 x 4.82 mm
4.82 mm
36.12 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1042  Mult:1  
USD $:
1042+
$0.14328
2700+
$0.1356
5300+
$0.1288
10500+
$0.12285
14000+
$0.12