PDP SEO Portlet

22-01-2107

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-2107
Secondary Manufacturer Part#: 22-01-2107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
10
1
0 to 75 °C
2.5400 mm
12.7 mm
25.96 x 12.7 x 4.82 mm mm
4.82 mm
25.96 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.2776
1400+
$0.26398
2700+
$0.252
5400+
$0.2416
18000+
$0.21466