PDP SEO Portlet

22-01-2027

Connector Housing, KK 254 2695 Series, Receptacle, 2 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-2027
Secondary Manufacturer Part#: 22-01-2027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-01-2027 is a 2-way nylon crimp housing for 2759 and 4809 KK® crimp terminals. It is suitable for wire to board application.

  • Mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410
  • Natural white colour
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
2
1
-40 to 105 to 75 °C
2.54 mm
12.7 mm
5.64 x 12.7 x 4.82 mm
4.82 mm
5.64 mm
2695
Wire to Board
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.04179
9000+
$0.03895
30000+
$0.0364
60000+
$0.03549
120000+
$0.03467