22-01-1052
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
KK 5051 series 2.50mm pitch wire-to-board receptacle housing mates with 5045 series vertical header and 5046 series right angle header.
- Friction lock
- For use with 2759/5159 series crimp terminals
- Natural nylon housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 12.7 mm | ||
| 13 x 12.7 x 6.6 mm | ||
| 6.6 mm | ||
| 13 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |