22-01-1034
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 22-01-1034
Secondary Manufacturer Part#: 0022011034
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 10.7 mm | ||
| 10 x 10.7 x 6.6 mm | ||
| 6.6 mm | ||
| 10 mm | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908160 |
| Schedule B: | 8538907060 |