PDP SEO Portlet

218112-0501

Cable Assembly UL 1061 0.15m 28AWG 5POS Wire to Board Receptacle Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 218112-0501
Secondary Manufacturer Part#: 53AJ6409
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 m
UL 1061
Black
5POS Wire to Board
Phosphor Bronze
Tin
Receptacle
Tin
-40 to 85 °C
218112
Crimp
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.72
10+
$1.66