PDP SEO Portlet

217183-0001

USB Connector, USB Type C, USB 3.2, Receptacle, 24 Ways, Through Hole Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 217183-0001
Secondary Manufacturer Part#: 35AJ1976
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

217183 series right angle, hybrid Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications. Hybrid soldering design facilitates re-work in case of solder paste fail, enables easy testing with improved yield rate and eases supplementary soldering on SMT pins.

  • Top mount, dual row USB 3.2 Gen1 connector
  • 5A maximum current, 5Gbps data rate, 20V/5A power, 24 circuits
  • Metal shell provides strength/robustness to the connector
  • Friction design with spring shell delivers strong mating force
  • Mid-plate tongue design ensure high reliability while preventing damage from connector mishandling
  • Offer design flexibility
  • Durability (min) of 10,000 cycles
  • Voltage (maximum) of 30V (DC/AC)
  • High-temperature nylon housing
  • Copper alloy contact, operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.28
25+
$1.05
100+
$0.969
250+
$0.918
500+
$0.881
1000+
$0.822
2500+
$0.813