217179-0001
USB Connector, Receptacle, USB 2.0, USB Type C, 16 Ways, Gold, SMT, Right Angle, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 217179-0001
- RoHS 10 Compliant
- Tariff Charges
217179 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Standard design, top mount, single row, SMT USB 2.0 connector
- 5A maximum current, 480Mbps data rate, 20V/5A power, 16 circuits
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| null | ||
| Receptacle | ||
| null | ||
| 16 Ways | ||
| null | ||
| Right Angle | ||
| 217179 Series | ||
| USB Type C | ||
| USB 2.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |