PDP SEO Portlet

216989-0001

Conn USB Type C Receptacle 14 POS 0.5mm RA Through Hole Single Port

Manufacturer:Molex
Avnet Manufacturer Part #: 216989-0001
Secondary Manufacturer Part#: 2169890001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

216989 series through hole Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.

  • Standard design, upright, dual row USB 2.0 connector
  • 5A maximum current, 480Mbps data rate, 20V/5.0A power, 14 circuits
  • Through-hole soldering design
  • Suitable for both reflow and wave solder processes
  • Enables re-work in case of soldering fail and easy testing with an improved yield rate
  • Durability (min) of 10,000 cycles
  • Voltage (maximum) of 30V (DC/AC)
  • High-temperature nylon housing
  • Copper alloy contact
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
216989
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1500  
USD $:
9000+
$0.84536
21000+
$0.75352
51000+
$0.7497
100500+
$0.74588
250500+
$0.74205