PDP SEO Portlet

216286-1041

Cable Assembly TXL 0.15m 14AWG 4POS Circular RCP Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 216286-1041
Secondary Manufacturer Part#: 88AH3192
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 m
TXL
Black
4POS Circular
Copper Alloy
Tin
Receptacle
Tin
-40 to 125 °C
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.79
10+
$3.32
25+
$3.21
50+
$3.11
100+
$2.97
250+
$0