216286-1061
Cable Assembly TXL 0.15m 14AWG 6POS Circular RCP Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 216286-1061
Secondary Manufacturer Part#: 216286-1061
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 m | ||
| TXL | ||
| Black | ||
| 6POS Circular | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| -40 to 125 °C | ||
| Crimp | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |