PDP SEO Portlet

216270-1033

Cable Assembly UL 11028 0.3m 22AWG 3POS SL to 3POS SL RCP-RCP Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 216270-1033
Secondary Manufacturer Part#: 88AH3050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.3 m
UL 11028
Black
3POS SL to 3POS SL
Phosphor Bronze
Tin
Receptacle-Receptacle
Tin
-40 to 105 °C
Crimp-Crimp
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.76