215511-6121
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 215511-6121
Secondary Manufacturer Part#: 2155116121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 110 A | ||
| Panel Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 17 mm | ||
| 53.05 mm | ||
| 63.4 x 53.05 x 18.1 mm | ||
| 18.1 mm | ||
| 63.4 mm | ||
| 215511 | ||
| Power | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |