215340-1224
Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR SKT-SKT Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 215340-1224
Secondary Manufacturer Part#: 215340-1224
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| UL 1015 | ||
| Black | ||
| 1POS Mini-Fit JR to 1POS Mini-Fit JR | ||
| Brass | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Tin | ||
| Crimp-Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |