PDP SEO Portlet

215272-2605

NTC EPOXY - 3892 40MM 10K0.88%

Manufacturer:Molex
Avnet Manufacturer Part #: 215272-2605
Secondary Manufacturer Part#: 37AJ7654
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3892K
± 1%
33 mm
Free Hanging
135 °C
-40 °C
215272 Series
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.13