PDP SEO Portlet

215272-1607

NTC EPOXY - 3892 100MM 10K0.44%

Manufacturer:Molex
Avnet Manufacturer Part #: 215272-1607
Secondary Manufacturer Part#: 215272-1607
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3892K
± 1%
93 mm
Free Hanging
135 °C
-40 °C
215272 Series
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.32311
300+
$1.2631
650+
$1.19105
1300+
$1.13488
2500+
$1.06664