213865-2633
Thermistor NTC 10kOhm 2% 75mm Length Bag
Manufacturer:Molex
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: 213865-2633
Secondary Manufacturer Part#: 2138652633
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3982K | ||
| ± 1% | ||
| 75 | ||
| Screw Mount | ||
| 105 °C | ||
| -40 °C | ||
| Copper Alloy | ||
| 213865 Series | ||
| Chip, Ring Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |