PDP SEO Portlet

213865-2033

Thermistor NTC 100kOhm 2% 75mm Length Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 213865-2033
Secondary Manufacturer Part#: 2138652033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4000K
± 1%
75
Screw Mount
105 °C
-40 °C
Copper Alloy
213865 Series
Chip, Ring Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$3.0109
4000+
$2.925
10000+
$2.91
20000+
$2.895
50000+
$2.88