213083-0005
USB Connector, Receptacle, USB 2.0, USB Type C, 16 Ways, Gold, SMT, Right Angle, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 213083-0005
- RoHS 10 Compliant
- Tariff Charges
Compact USB Type-C connectors and cables expanded family supports USB4 and thunderbolt 4 up to 40Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications. Typical applications include consumer, aviation, medical industrial, commercial, automotive and smart home system.
- 213083 series type C universal serial bus (USB) shielded I/O receptacle
- Right-angle, top mount
- Single row, surface mount, gold (Au) plating
- Waterproof (IPX8) design
- Mates with USB type C plug/cable
- Black colour nylon resin, material metal is copper alloy
- Durability (mating cycles max) is 10000
- 0.50mm pitch - mating interface and 0.50mm pitch - termination interface
- Operating temperature range from -40° to +85°C
- Current (maximum per contact) is 5A, voltage (maximum) is 30V AC/DC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| null | ||
| Receptacle | ||
| null | ||
| 16 Ways | ||
| null | ||
| Right Angle | ||
| 213083 Series | ||
| USB Type C | ||
| USB 2.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |