PDP SEO Portlet

212860-0001

Manufacturer:Molex
Avnet Manufacturer Part #: 212860-0001
Secondary Manufacturer Part#: 2128600001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Band
9.35mm x 108.4mm
SMA Connector
Linear
Whip
2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
4.5dBi, 5.3dBi
85 °C
-40 °C
212860 Series
Bluetooth, IoT, WiFi, Zigbee

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$4.71193
4000+
$3.90216
10000+
$3.68878
20000+
$3.38482
50000+
$3.09298