PDP SEO Portlet

02-09-2116

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-2116
Secondary Manufacturer Part#: 02-09-2116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
-40 to 105 °C
21.97 x 4.39 x 3.56 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.03846
21000+
$0.03571
70000+
$0.033
161000+
$0.03197
322000+
$0.03067