208658-1001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Gold Flash Over Nickel | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -20 to 85 to 85 °C | ||
| 0.5 mm | ||
| 12.15 mm | ||
| 15 x 12.15 x 6.19 mm | ||
| 6.19 mm | ||
| 15 mm | ||
| 208658 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |