PDP SEO Portlet

208658-1101

Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port

Manufacturer:Molex
Avnet Manufacturer Part #: 208658-1101
Secondary Manufacturer Part#: 2086581101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Stainless Steel
Right Angle
Brass Alloy
Gold Over Nickel
Receptacle
Gold Flash Over Nickel
Surface Mount
19
1
-40 to 105 °C
0.5 mm
12.15 mm
15 x 12.15 x 6.19 mm
6.19 mm
15 mm
208658
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$1.43192
4200+
$1.22869
10150+
$1.17576
20300+
$1.0916
50050+
$0.99364