208658-1051
HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 208658-1051
Secondary Manufacturer Part#: 2086581051
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|Liquid Crystal Polymer | ||
| Right Angle | ||
| Brass | ||
| Gold Flash | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -20 to 85 °C | ||
| 0.5 mm | ||
| 12.15 mm | ||
| 15 x 12.15 x 13.9 mm | ||
| 13.9 mm | ||
| 15 mm | ||
| 208658 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |