PDP SEO Portlet

206461-0400

MICRO-FIT Plus Receptacle Housing Dual Row 4 Position

Manufacturer:Molex
Avnet Manufacturer Part #: 206461-0400
Secondary Manufacturer Part#: 2064610400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

206461-0400 is a dual row, 4 circuits, Micro-Fit+ receptacle housing for use with 206460 Micro-Fit+ female terminal and mates with 206832 Micro-Fit+ header.

  • 3mm pitch
  • Glow-wire capable
  • UL 94V-0 black nylon housing
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19484
9000+
$0.16136
21000+
$0.1568
42000+
$0.156
102000+
$0.1552