206460-0022
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 206460-0022
Secondary Manufacturer Part#: 2064600022
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Matte Tin Over Nickel | ||
| 6 mOhm | ||
| 9.8 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 0.38 um | ||
| 11.3 x 2.51 x 2.31 mm | ||
| 206460 | ||
| No | ||
| Crimp | ||
| 24 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |