203263-0041
Contact PIN Press Fit ST Cable Mount Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 203263-0041
Secondary Manufacturer Part#: 2032630041
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Copper Alloy | ||
| Silver | ||
| Power | ||
| Pin | ||
| Silver over Nickel | ||
| 175 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 10 x 46 mm | ||
| No | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |