PDP SEO Portlet

203020-0810

Conn Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 203020-0810
Secondary Manufacturer Part#: 17AC6332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
8Signal
Receptacle
Tin
Cable Mount
8 POS
1
-40 to 105 °C
11.4 mm
11.4 x 28.98 mm
28.98 mm
No
Solder Cup
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 290 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.37
5+
$22.87
10+
$22.38
25+
$21.43
50+
$21.18
100+
$18.46
250+
$18.36