202569-3105
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 202569-3105
Secondary Manufacturer Part#: 65AK6372
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| 14 A | ||
| Panel Mount | ||
| 5 | ||
| 1 | ||
| -40 to 105 °C | ||
| 3.5 mm | ||
| 27.42 mm | ||
| 25.44 x 27.42 x 8.82 mm | ||
| 8.82 mm | ||
| 25.44 mm | ||
| 202569 | ||
| Power | ||
| 600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |