202394-0110
Conn Wire to Board RCP 1 POS Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Natural | ||
| Tin | ||
| 260 °C | ||
| 10 mOhm | ||
| Surface Mount | ||
| 1 POS | ||
| 1 | ||
| -40 to 130 °C | ||
| 4.65 mm | ||
| 3.9 x 4.65 x 5.95 mm | ||
| 5.95 mm | ||
| 3.9 mm | ||
| Solder | ||
| Wire to Board | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |