200501-0251
Conn Shrouded HDR 4Power/21Signal POS 3.5mm/2mm Solder ST Through Hole Tube
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 200501-0251
Secondary Manufacturer Part#: 2005010251
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 25 POS | ||
| 2 | ||
| 3.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |