200453-1003
Conn Housing Wire to Board RCP 3 POS 4.2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 200453-1003
Secondary Manufacturer Part#: 2004531003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -40 to 105 °C | ||
| 4.2 mm | ||
| 21 mm | ||
| 13.8 x 21 x 10 mm | ||
| 10 mm | ||
| 13.8 mm | ||
| Wire to Board | ||
| 600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |