PDP SEO Portlet

19708-4001

Quick Disconnect Terminal M 6.3mm Tin Over Nickel Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19708-4001
Secondary Manufacturer Part#: 0197084001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin Over Nickel
6.3 mm
6.3 mm
2.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.08729
16000+
$0.078
40000+
$0.0776
80000+
$0.0772
200000+
$0.0768