PDP SEO Portlet

19434-0003

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19434-0003
Secondary Manufacturer Part#: 19434-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
22.73 x 6.35 x 6 mm
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.55712
650+
$0.5301
2600+
$0.5069
5600+
$0.4842
11200+
$0.47369