PDP SEO Portlet

19432-0001

Conn Housing RCP 4 POS 7.62mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19432-0001
Secondary Manufacturer Part#: 19432-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-40 to 125 °C
7.6200 mm
27.07 x 30.12 mm
30.12 mm
27.07 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.8139
50+
$7.49115
95+
$7.2199
200+
$6.95365
960+
$6.68426