PDP SEO Portlet

19431-0013

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19431-0013
Secondary Manufacturer Part#: 19431-0013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Cable Mount
-40 to 125 °C
37.2 mm
No
Crimp
12 to 8, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.30856
600+
$0.279
1200+
$0.274
2400+
$0.269
4800+
$0.26316