PDP SEO Portlet

19429-0037

Conn Housing PL 8 POS 5.84mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19429-0037
Secondary Manufacturer Part#: 19429-0037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 125 °C
5.8400 mm
39.66 mm
58.42 x 39.66 x 29.21 mm
29.21 mm
58.42 mm
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.6667
95+
$3.59568
190+
$3.5376
380+
$3.4848
760+
$3.42857