PDP SEO Portlet

19429-0031

Conn Housing PL 12 POS 5.84mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19429-0031
Secondary Manufacturer Part#: 19429-0031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 125 °C
5.8400 mm
37.6 mm
70.97 x 37.6 mm
70.97 mm
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$3.87503
90+
$3.73188
200+
$3.6046
400+
$3.4848
864+
$3.11688