19427-0012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 5.8400 mm | ||
| 39.65 mm | ||
| 69.85 x 39.65 x 31.67 mm | ||
| 31.67 mm | ||
| 69.85 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |