PDP SEO Portlet

19420-0009

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19420-0009
Secondary Manufacturer Part#: 19420-0009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
Cable Mount
20.27 x 5.97 x 4.62 mm
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$0.13142
2800+
$0.12555
5700+
$0.12193
8000+
$0.11432
16000+
$0.09868