PDP SEO Portlet

19420-0001

Automotive Connector Contact, MX150L 19420, Socket, Crimp, 14 AWG, 16 AWG

Manufacturer:Molex
Avnet Manufacturer Part #: 19420-0001
Secondary Manufacturer Part#: 0194200001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8AWG and 10 to 12AWG wire

Technical Attributes

Find Similar Parts

Description Value
Straight
Alloy
Tin
Receptacle
Tin
Cable Mount
20.27 x 5.97 x 4.62 mm
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.09428
36000+
$0.08678
84000+
$0.08633
156000+
$0.08588
384000+
$0.08544