PDP SEO Portlet

19419-0017

Conn Housing PL 12 POS 5.84mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19419-0017
Secondary Manufacturer Part#: 19419-0017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 125 °C
5.8400 mm
53.96 mm
42.31 x 53.96 mm
42.31 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.18526
40+
$8.8164
80+
$8.5077
200+
$8.2045
400+
$8.02638