PDP SEO Portlet

19419-0015

Conn Housing PL 10 POS 5.84mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19419-0015
Secondary Manufacturer Part#: 19419-0015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 125 °C
5.8400 mm
53.96 mm
36.47 x 53.96 mm
36.47 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  66.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.18112