PDP SEO Portlet

19419-0011

Conn Housing PL 6 POS 5.84mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19419-0011
Secondary Manufacturer Part#: 19419-0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 125 °C
5.8400 mm
53.96 mm
24.78 x 53.96 mm
24.78 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.40281
85+
$4.24944
200+
$4.1004
350+
$3.96
700+
$3.8961