PDP SEO Portlet

19418-0030

Conn Housing RCP 16 POS 5.84mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19418-0030
Secondary Manufacturer Part#: 58R9844
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-40 to 125 °C
5.8400 mm
57.19 x 28.86 mm
28.86 mm
57.19 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.05
5+
$12.16
10+
$11.28
25+
$10.58
50+
$10.07
100+
$9.42
250+
$8.78