PDP SEO Portlet

19418-0029

Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19418-0029
Secondary Manufacturer Part#: 0194180029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
16 POS
2
-40 to 125 °C
5.8400 mm
37.13 mm
57.19 x 37.13 x 28.86 mm
28.86 mm
57.19 mm
Housing
600 Vac
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:840  Mult:120  
USD $:
840+
$8.51787
2040+
$7.05404
5040+
$6.6683
10080+
$6.11883
25080+
$5.6729