PDP SEO Portlet

19418-0026

Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19418-0026
Secondary Manufacturer Part#: 19418-0026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
12 POS
2
-40 to 125 °C
5.8400 mm
37.13 mm
45.51 x 37.13 x 28.86 mm
28.86 mm
45.51 mm
Housing
600 Vac
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$9.49952
40+
$9.1233
80+
$8.7954
200+
$8.48695
864+
$7.53953