PDP SEO Portlet

19418-0019

Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19418-0019
Secondary Manufacturer Part#: 19418-0019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-40 to 125 °C
5.8400 mm
22.15 x 28.86 mm
28.86 mm
22.15 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.94271
150+
$2.8179
300+
$2.7674
600+
$2.7169
1200+
$2.65792